TN23-B.29 | Teko
ABS enclosure, (L x W x H) 155 x 95 x 34.2 mm, gray/black, TN23-B.29
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
10 pcs.
28.3101 €
50 pcs.
26.8940 €
100 pcs.
25.5374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko TEKNET.
With elastomer profiles on the side, dull finish. Top and base shells with PCB mounting pillars; Dimensions LxW: 155 x 96 mm.
With battery compartment, type TEKNET-B.
With battery compartment for 2 Mignon cells (AA) or 9.0-V battery.
Technical attributes (type, height, color): TN23-B.29, H 35 mm, black/dark-gray
Technical specifications
Width | 95 mm | |
Colour | gray/black | |
Height | 34.2 mm | |
Length | 155 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |