MTN01-B.30 | Teko

ABS enclosure, (L x W x H) 115 x 70 x 24 mm, light gray/white, MTN01-B.30

Order No.: 60H2122
EAN: 4099889517620
MPN:
MTN01-B.30
Series: MINI TEKNET
Teko
default L
Image may differ
Unit Price (€ / pc.)
19.1471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
17.2312 €
50 pcs.
16.3863 €
100 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko MINITEKNET.

With elastomer profiles on the side, dull finish, battery compartment for 2 Mignon cells (AA) or 9.0-V battery, top and base shells with PCB mounting pillars; Dimensions: L 115, W 70, H 24 mm.

Type: MTN01-B.30, white/light-gray

Technical specifications
Width 70 mm
Colour light gray/white
Height 24 mm
Length 115 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
ABS enclosure, (L x W x H) 115 x 70 x 24 mm, gray/black, MTN01-B.29
Order No.:
 60H2120
Manufacturer:
 Teko
Manufacturer SKU:
 MTN01-B.29
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 19.15 € *
1 pcs.
19.1471 €
10 pcs.
16.8504 €
50 pcs.
15.6961 €
150 pcs.
15.0059 €
500 pcs.
14.2443 €
gray/black
ABS
70 mm
115 mm
24 mm