COFFER A/8.9 | Teko

ABS enclosure, (L x W x H) 215 x 130 x 64.5 mm, gray (RAL 9004), COFFER A/8.9

Order No.: 60H2112
EAN: 4099889517576
MPN:
COFFER A/8.9
Series: COFFER
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.0063 €
50 pcs.
12.6021 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Cof A/.

Shell with rounded corners and aluminum front panel. The front panel is screwed into the shell (slightly recessed) with 4 screws. The four walls of the shell are equipped with insertion grooves for PCBs etc; Material: ABS. Shell: black or gray.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), color): Cof A/8, L 215, W 130, H 64.5 mm, blue

Technical specifications
Width 130 mm
Colour gray
Height 64.5 mm
Length 215 mm
Material ABS
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material