63229200 | Bopla
ABS enclosure, (L x W x H) 160 x 80 x 37 mm, light gray (RAL 7035), IP65, 63229200
Plastic enclosures, type Bopla Euromas II.
Top shell with 1.0 mm recessed area for flush mounting of membrane keyboards or similar; Material: ABS, color: light-gray RAL 7035. Features: mounting cams for self-forming screws in the base shell, additional cams on the inside of the top shell, lid screws: V2A, lid gasket: cellular rubber cord (Neoprene) in top shell groove. Degree of protection: IP 65/DIN VDE 0470.
Technical attributes (type, overall dimensions, top height (LH)): ET229F, W 80, L 160, H 37 mm, LH 15
Width | 80 mm | |
Colour | light gray | |
Height | 37 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Country of origin | HU |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |