63210200 | Bopla

ABS enclosure, (L x W x H) 82 x 80 x 57 mm, light gray (RAL 7035), IP65, 63210200

Order No.: 60H2008
EAN: 4099889517439
MPN:
63210200
Series: Euromas II
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
10 pcs.
16.1126 €
50 pcs.
15.0297 €
150 pcs.
14.3633 €
500 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Euromas II.

Top shell with 1.0 mm recessed area for flush mounting of membrane keyboards or similar; Material: ABS, color: light-gray RAL 7035. Features: mounting cams for self-forming screws in the base shell, additional cams on the inside of the top shell, lid screws: V2A, lid gasket: cellular rubber cord (Neoprene) in top shell groove. Degree of protection: IP 65/DIN VDE 0470.

Technical attributes (type, overall dimensions, top height (LH)): ET210F, W 80, L 82, H 57 mm, LH 10

Technical specifications
Width 80 mm
Colour light gray
Height 57 mm
Length 82 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)