02238000 | Bopla

Polycarbonate enclosure, (L x W x H) 160 x 120 x 90 mm, light gray (RAL 7035), IP65, 02238000

Order No.: 60H1574
EAN: 4099889517156
MPN:
02238000
Series: EUROMAS PC
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
48.8852 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
48.89 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8852 €
5 pcs.
45.9459 €
15 pcs.
44.1966 €
50 pcs.
42.2331 €
150 pcs.
40.4719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box/Bopla/Rose.

Made of ABS or polycarbonate PC (macrolon), sealed with tongue-and-groove system (encircling PUR or CR round seal in the lid grooves). Lid and base shell joined with captive stainless steel lid screws. Screw channels in a recess outside of the sealed compartment. With mounting pedestals in the base for easy installation of mounting rails, switching elements, terminal blocks etc; Degree of protection to DIN 40050: IP 65. Operating temperature ABS/PC: –40 to +80 °C/ –40 to +100 °C. Combustibility to UL 94 ABS/PC: HB/V 2. Dielectric strength ABS/PC: 24/30 kV. Color: light-gray RAL 7035.

Made of polycarbonate/macrolon.

Technical attributes (type, outer dimension, lid height (LH)): 02238000, W 120, L 160, H 90 mm, LH 30

Technical specifications
Width 120 mm
Colour light gray
Height 90 mm
Length 160 mm
Material polycarbonate
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Colour
Degree of protection (IP)
Material
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Degree of protection (IP)
Material