MBPO 105025 | Multi-Box

Polystyrene enclosure, (L x W x H) 100 x 50 x 25 mm, light gray/dark gray (RAL 7035), IP40, MBPO 105025

Order No.: 52H584
EAN: 4099889516197
MPN:
MBPO 105025
9505010300
Series: MBPO
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.0428 €
50 pcs.
11.2217 €
150 pcs.
10.7338 €
500 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multibox MBPO.

Two-piece shell enclosure, with side opening in the base shell for and quick and easy component mounting. With PCB fastening posts. High stability with tongue-and-groove joint respectively sealing; Degree of protection: IP 40 (IP 20 with venting slots). Material: impact-resistant polystyrene. Colors: top shell light-gray (RAL 7035), base shell gray (RAL 7012).

Without air vents, type MBPO.

Technical attributes (type, outer dimensions (L, H)): MBPO 105025, L 100, W 50, H 25 mm

Technical specifications
Width 50 mm
Colour light gray/dark gray
Height 25 mm
Length 100 mm
Material polystyrene
RAL number 7035
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)