Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic enclosure, with quick-release fastening

Order No. 60 H 500

Manufacturer name

APRA

Series

IPROTECT

Manufacturer No.

447-100-01

piece
Total

€ 8.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 8.211 € 7.021 € 6.3665 € 5.6882
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name APRA
Series IPROTECT
Manufacturer number 447-100-01
Country of origin Thailand
Customs tariff number 85381000
The above illustration may deviate

Plastic enclosures series IPro.., type Apra 447-.

Quick lock with special captive screws, PCB mounting points in the base shell; Material: ABS, UL 94 HB. Degree of protection: IP 67, (type IPro3 IP 66). Height: 80.2 mm. Depth: 54.7 mm.

 

With black base shell.

 

Technical attributes (series, type, width, color top shell): IPro1, 447-100-01, W 72.8 mm, black

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products