Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fischer plastic dowel, UX 6 x 35, Length 35 mm, S 4.0 to 5.0 mm

Order No. 05 N 302

Manufacturer name

Fischer Befestigungssysteme

Manufacturer No.

062754
UX6X35

Order information
Supplied as pack of 100 pieces

package
Total

€ 6.60
There are 36 package in stock
Delivery:

scale from 1
Price* per package € 6.6045
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Fischer Befestigungssysteme
Manufacturer number 062754
UX6X35
GTIN 4006209627549
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Fischer universal plastic dowel, type UX 6 x 35

Made of Nylon, the dowel geometry allows the bracing in solid materials or the formation of knots in hollow cavities, suitable for concrete, plain stone with high-density structure, full and vertically perforated bricks, drywall panels and fiber-reinforced drywall panels, chipboards, etc.

Length: 35 mm

Screw diameter: 4.0 mm to 5.0 mm

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions