2700100190 | HSGM

HSG 0, plastic cutting gun

Order No.: 08L850
EAN: 4099891387211
MPN:
2700100190
HSG-0 230V
HSGM
default L
Image may differ
Unit Price (€ / pc.)
91.2373 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
91.24 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
*incl. VAT plus shipping costs
**Subject to prior sale

for cutting, separating and welding braided tubing and plastic materials such as polyamide, polyester, polyethylene etc. in intermittent operation. Heating time: approx. 6.0 to 8.0 sec. Power: 60 W. Operating voltage: 230 V. The cutting and melting tips are not included. Please order separately.

Type: HSG 0, plastic cutting gun

Technical specifications
Version Plastic cutter
Power 60 W
Rated voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L862

Manufacturer SKU:

 2700700200

 

Available: 0 pcs. Next delivery: 2 pcs. on 2024-05-03 Leadtime: 1 Week **
23.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1812 €
5 pcs.
21.7889 €
15 pcs.
20.9559 €
50 pcs.
20.0396 €
150 pcs.
19.1947 €