166-11206 | HellermannTyton
Corrugated hose, inside Ø 28.3 mm, outside Ø 34.5 mm, BR 55 mm, polyamide, black
Plastic conduit series HelaGuard, type HellermannTyton HG-LW.
Ultra-flexible, long useful life and small bending radius, high impact resistance and resistance to deformation, free of halogen, sulfur and phosphor, resistant against solvents and oils; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: self-extinguishing to EN 61386.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG–LW34, OD 34.5, ID 28.1, B 55 mm, 110 g/m
Outer diameter | 34.5 mm | |
Bending radius | 55 mm | |
Colour | black | |
Flame-retardant | No | |
Inner diameter | 28.3 mm | |
Material | polyamide | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 29 mm | |
Degree of protection (IP) | IP66 |
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Reel with 50 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |