166-11202 | HellermannTyton

Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 25 mm, polyamide, black

Order No.: 91F4531
EAN: 4031026302416
MPN:
166-11202
HG-LW13-PA6-BK-50M
Series: HG-LW
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 103 mtr.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.3090 €
50 mtr.
1.1662 €
100 mtr.
1.0710 €
500 mtr.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit series HelaGuard, type HellermannTyton HG-LW.

Ultra-flexible, long useful life and small bending radius, high impact resistance and resistance to deformation, free of halogen, sulfur and phosphor, resistant against solvents and oils; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: self-extinguishing to EN 61386.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG–LW13, OD 13, ID 9.8, B 25 mm, 24 g/m

Technical specifications
Outer diameter 13 mm
Bending radius 25 mm
Colour black
Flame-retardant No
Inner diameter 10 mm
Material polyamide
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 10 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)