Plastic conduit series HelaGuard, type HellermannTyton HG-LW.
Ultra-flexible, long useful life and small bending radius, high impact resistance and resistance to deformation, free of halogen, sulfur and phosphor, resistant against solvents and oils; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: self-extinguishing to EN 61386.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG–LW21, OD 21.2, ID 16.7, B 40 mm, 56 g/m
Outer diameter | 21.2 mm | |
Bending radius | 40 mm | |
Colour | black | |
Flame-retardant | No | |
Inner diameter | 16.9 mm | |
Material | polyamide | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 17 mm | |
Degree of protection (IP) | IP66 |
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Reel with 50 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available