166-25703 | HellermannTyton
Mounting clamp for Hose mounting, 166-25703
Unit Price (€ / pc.)
2.3324 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1539 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC28, 28 mm, M 6
Technical specifications
Width | 15 mm | |
Colour | black | |
Suitable for | Hose mounting | |
Height | 45 mm | |
Head Diameter | 28 mm | |
Length | 41 mm | |
Material | nylon | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |