U576 | APEM

Cap, round, Ø 6.5 mm, (H) 4 mm, red, for pushbutton switch, U576

Order No.: 12G1544
EAN: 4099889323030
MPN:
U576
APEM
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic caps, type U.

Technical attributes (type, number of poles, switching functions OFF, momentary on, momentary (M)): U 576, D 6.5, L 4.0 mm, red

Technical specifications
Version round
diameter 6.5 mm
Colour red
Suitable for pushbutton switch
Height 4 mm
Accessory Type cap
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
Accessory Type
Version
Height
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Accessory Type
Version
Height
Suitable for
Cap, round, Ø 6.5 mm, (H) 4 mm, black, for pushbutton switch, U572
Order No.:
 12G1540
Manufacturer:
 APEM
Manufacturer SKU:
 U572
Available: 0 pcs. Leadtime: 14 Weeks ** Next delivery: 100 pcs. on 2024-05-23
Total Price: 0.45 € *
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
black
6.5 mm
cap
round
4 mm
pushbutton switch