HM 12 | FTcap

Plastic cap nut M12

Order No.: 18D662
EAN: 4099879874146
MPN:
HM 12
Series: HM
FTcap
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8568 €

Cap nut, HM 12, FTcap

Plastic cap nut for threaded bolts of elcos, type FTCAP HM. Made of nylon.

Technical specifications
Connection screw connection
diameter 30 mm
Accessory Type plastic cap nut M12
Logistics
Country of origin SE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Accessory Type
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Accessory Type
Connection
Plastic cap nut M8
Order No.:
 18D660
Manufacturer:
 FTcap
Manufacturer SKU:
 HM 8
Available: 333 pcs. Leadtime: 12 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
10 pcs.
1.6541 €
100 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
25 mm
plastic cap nut M8
screw connection
Plastic cap nut M12
Order No.:
 18D662
Manufacturer:
 FTcap
Manufacturer SKU:
 HM 12
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.86 € *
500 pcs.
0.8568 €
30 mm
plastic cap nut M12
screw connection