170-30600 | HellermannTyton

Polyester braided sleeve, inner Ø 6 mm, range 5-11 mm, black, -50 to 150 °C

Order No.: 91F4283
EAN: 4031026126098
MPN:
170-30600
HEGPV006-PBT-BK
HellermannTyton
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Plastic braided sleeve, inner Ø 6 mm, range 5-11 mm, black, halogen free, -50 to 150 °C
Order No.: 91F4962
Manufacturer: HellermannTyton
per mtr. 2.4633 € *
*incl. VAT plus shipping costs

For more stringent fire protection requirements, type HEGPV0.

The flame retardant additives achieve a self-extinguishing response to fire to UL 94 V-0; Material: Polyester (PBT). Color: black with gray strands, melting point: +225 °C. Operating temperatures: –50 to +150 °C, briefly to +200 °C.

Technical attributes (type, range of application (AR)): HEGPV006, AR 5.0 to 11 mm

Technical specifications
Version plastic braided sleeve
Application range 5-11 mm
Colour black
Halogen free No
Inner diameter 6 mm
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Optical Coverage 81 %
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 1 pcs. Next delivery: 1 pcs. on 2024-04-24 Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €