170-10500 | HellermannTyton
Plastic braided sleeve, inner Ø 5 mm, range 3-9 mm, black, halogen free, -50 to 150 °C
Plastic braid sleeving, type HellermannTyton HEGP.
Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.
Technical attributes (type, range of application (AR)): HEGP05, AR 3.0 to 9.0 mm
Version | plastic braided sleeve | |
Application range | 3-9 mm | |
Colour | black | |
Halogen free | Yes | |
Inner diameter | 5 mm | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 81 % |
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Reel with 200 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |