0624 0077 010 | SES-Sterling

Plastic braided sleeve, range 15-21 mm, black, -50 to 150 °C

Order No.: 91F4245
EAN: 3597470465462
MPN:
0624 0077 010
PLIOSIL PET-V0 16
Series: PLIOSIL-PET-V0
SES-Sterling
default L
Image may differ
Unit Price (€ / mtr.)
3.0940 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0940 €
Technical specifications
Version plastic braided sleeve
Application range 15-21 mm
Colour black
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Optical Coverage 77 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Carton with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 0 pcs. Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature
Plastic braided sleeve, range 9-13 mm, black, -50 to 150 °C
Order No.:
 91F4243
Manufacturer:
 SES-Sterling
Manufacturer SKU:
 0624 0075 010
Available: 0 mtr. Leadtime: 7 Weeks **
Total Price: 1.76 € *
50 mtr.
1.7612 €
100 mtr.
1.5470 €
200 mtr.
1.4875 €
9-13 mm
polyester
plastic braided sleeve
black
-50 °C
150 °C
Plastic braided sleeve, range 7-10 mm, black, -50 to 150 °C
Order No.:
 91F4242
Manufacturer:
 SES-Sterling
Manufacturer SKU:
 0624 0074 010
Available: 0 mtr. Leadtime: 7 Weeks **
Total Price: 1.00 € *
100 mtr.
0.9996 €
200 mtr.
0.9639 €
800 mtr.
0.8925 €
7-10 mm
polyester
plastic braided sleeve
black
-50 °C
150 °C