0624 0076 010 | SES-Sterling
Plastic braided sleeve, range 11-16 mm, black, -50 to 150 °C
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Leadtime: 1 Week **
Technical specifications
Version | plastic braided sleeve | |
Application range | 11-16 mm | |
Colour | black | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 78 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Carton with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |