Version | plastic braided sleeve | |
Application range | 7-10 mm | |
Colour | black | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 78 % |
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Carton with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
08L850
Manufacturer SKU:
2700100190
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available