Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE25P-MR0, RW 6.4 mm, AR 3.2 to 9.5 mm, 304.8 m
Version | plastic braided sleeve | |
Application range | 3.2-9.5 mm | |
Colour | black | |
Halogen free | Yes | |
Inner diameter | 6.4 mm | |
Material | polyethylene terephthalate | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Country of origin | MX |
Customs tariff number | 59119099 |
Original Packaging | Reel with 304 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
08L850
Manufacturer SKU:
2700100190
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available