0624 0032 010 | SES-Sterling

Plastic braided sleeve, range 38-50 mm, black, halogen free, -55 to 135 °C

Order No.: 91F4199
EAN: 3597470209141
MPN:
0624 0032 010
PLIOSIL PA 40
Series: PLIOSIL-PA
SES-Sterling
default L
Image may differ
Unit Price (€ / mtr.)
5.5454 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.5454 €
Technical specifications
Version plastic braided sleeve
Application range 38-50 mm
Colour black
Halogen free Yes
Material polyamide
max. operating temperature 135 °C
min. operating temperature -55 °C
Optical Coverage 80 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Carton with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 0 pcs. Next delivery: 2 pcs. on 2024-05-03 Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature