Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic bask case

Order No. 60 H 8544

Manufacturer name

OKW

Manufacturer No.

D3020317

piece
Total

€ 38.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 38.8773 € 35.0931 € 30.9519 € 29.8452
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name OKW
Manufacturer number D3020317
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Plastic enclosure, type OKW Motec.

Desktop enclosure; clip connections Material: ABS, UL 94 V-0 (with handle bar UL 94 HB). Color: gray-white.

 

Size 205 x 140 mm, type Motec M.

 

Technical attributes (type, height (H), version): D3020317, H 50 mm, flat/flat

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (07.07.2017)