PIXTEND V2 -S- EXTENSION BOARD | Qube Solutions
PiXtend V2 -S- Extension Board
As a private customer, you can buy this item as soon as we have it back in stock.
PiXtend V2 -S- is a programmable logic controller (PLC) based on the powerful Raspberry Pi single board computer. It‘s numerous digital and analog inputs and outputs allow connections to a wide range of sensors and actuators found in industrial applications and in the Maker scene. The connection to other devices, controls and computer systems is established via standard serial interfaces (RS232, Ethernet, WiFi). The interfaces and I/Os have a robust design and comply with the PLC standard (IEC 61131-2).PiXtend V2 -S- Extension Board
The "Extension Board" variant is intended for private persons and school institutions which already have a Raspberry Pi B +, 2 B or 3 B. No Raspberry Pi is included in the delivery, but all the components which are needed to connect and mount the computer. No soldering is necessary.
This gives you the full PiXtend V2 -S functionality in the form of an expansion board at the lowest price. For the operation you need a suitable power supply, one of the Raspberry Pi variants and a SD card.
Supported Software:
•CODESYS V3 - professional programming system for programmable logic controllers (PLC) according to IEC 61131-3
•C - the standard of the Linux world
•Python - the language of the Raspberry Pi, scripting language
•FHEM - popular open source home automation system, operation via web or app
•Node-RED - graphical flow-based programming for the IoT age
•OpenPLC - free system for PLC programming according to IEC 61131-3
•Comming Soon: FourZero - the programming system for distributed control systems and Industry 4.0 according to IEC 61499
Hardware details:
•8x digital inputs (3.3 V / 5 V / 12 V / 24 V)
•4x digital outputs (max. 30 V, je 0.5 A)
•4x PWM / servo outputs (2x 16 bit, 2x 8 bit)
•4x relays (max. 230 V, 6 A)
•2x analog voltage inputs (0..5 V / 0..10 V)
•2x analog voltage outputs (0..10 V)
•4x GPIOs (5 V)
•Seriel interface: RS232
•Real Time Clock (RTC), battery buffered
•Support up to four DHT11 / DHT22 / AM2302 sensors (temperature & humidity)
•433 MHz transmitter (remote plugs), pluggable (not included)
•Onboard voltage regulator ◦Input: 12 - 24 V DC (max. 30 V)
◦Output: 5 V DC / 2,4 A (versorgt PiXtend V2 -S-, Raspberry Pi und angeschlossene USB-Geräte)
•Retain/Persistent memory, 32 bytes flash EEPROM
•Compatible with the Raspberry Pi models B+ / 2 B / 3 B / 3 B+
•Certification: CE, RoHS
Scope of Delivery:
•PiXtend V2 -S- module - already soldered & tested
•Connection cable 40 pole, connecting PiXtend V2 -S- & Raspberry Pi
•Screws & jumpers
•Multiligual safety data sheet
Version | Extension Board | |
IC controller/driver | RS-232 |
Country of origin | DE |
Customs tariff number | 84714900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |