PIXTEND V2 -L- EXTENSION BOARD | Qube Solutions

PiXtend V2 -L- Extension Board

Order No.: 64S3101
EAN: 4099879083685
MPN:
PIXTEND V2 -L- EXTENSION BOARD
Series: PIXTEN
Qube Solutions
default L
Image may differ
Unit Price (€ / pc.)
289.3604 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
289.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
289.3604 €

PiXtend V2 -L- is a programmable logic controller (PLC) based on the powerful Raspberry Pi single board computer. It‘s numerous digital and analog inputs and outputs allow connections to a wide range of sensors and actuators found in industrial applications and in the Maker scene. The connection to other devices, controls and computer systems is established via standard serial interfaces (RS232, RS485, CAN, Ethernet, WiFi & Bluetooth).

All interfaces and I/Os have a robust design and comply with the PLC standard (IEC 61131-2).PiXtend V2 -L- Extension Board

The "Extension Board" variant is intended for private persons and school institutions which already have a Raspberry Pi B +, 2 B, 3 B or 3 B+. No Raspberry Pi is included in the delivery, but all the components which are needed to connect and mount the computer. No soldering is necessary.

This gives you the full PiXtend V2 -L functionality in the form of an expansion board at the lowest price. For the operation you need a suitable power supply, one of the Raspberry Pi variants and a microSD card.

Supported Software:

•CODESYS V3 - professional programming system for programmable logic controllers (PLC) according to IEC 61131-3

•C - the standard of the Linux world

•Python - the language of the Raspberry Pi, scripting language

•FHEM - popular open source home automation system, operation via web or app

•Node-RED - graphical flow-based programming for the IoT age

•OpenPLC - free system for PLC programming according to IEC 61131-3

•Comming Soon: FourZero - the programming system for distributed control systems and Industry 4.0 according to IEC 61499

Hardware details:

•16x digital inputs (3.3 V / 5 V / 12 V / 24 V)

•12x digital outputs (max. 30 V, je 0.5 A)

•6x PWM / servo outputs (6x 16 bit)

•4x relays (max. 230 V, 6 A)

•4x analog voltage inputs (0..5 V / 0..10 V)

•2x analog current inputs (0..20 mA / 4..20 mA)

•2x analog voltage outputs (0..10 V)

•4x GPIOs (5 V)

•Seriel interfaces: RS232, RS485, CAN

•Real Time Clock (RTC), battery buffered

•Support up to four DHT11 / DHT22 / AM2302 sensors (temperature & humidity)

•Onboard voltage regulator ◦Input: 12 - 24 V DC (max. 30 V)

◦Output: 5 V DC / 2,4 A (provides power for Raspberry Pi, PiXtend V2 -L- and external USB devices)

•Retain/Persistent memory, 64 bytes flash EEPROM

•Compatible with the Raspberry Pi models B+ / 2 B / 3 B / 3 B+

•Certification: CE, RoHS

Note: The Raspberry Pi Computer is not included in the kit, but can be ordered separate.

Scope of Delivery:

•PiXtend V2 -L- module - already soldered & tested

•Connection cable 40 pole, connecting PiXtend V2 -L- & Raspberry Pi

•Screws & jumpers

•Multiligual safety data sheet

Technical specifications
Version Extension Board
IC controller/driver RS-232
Logistics
Country of origin DE
Customs tariff number 84714900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
IC controller/driver
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
IC controller/driver
PiXtend V2 -S- ePLC Pro
Order No.:
 64S3109
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 PIXTEND V2 -S- EPLC PRO
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
Single board computer
RS-232
PiXtend V2 -L- Extension Board
Order No.:
 64S3101
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 PIXTEND V2 -L- EXTENSION BOARD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 289.36 € *
3 pcs.
289.3604 €
Extension Board
RS-232
PiXtend V2 -L- ePLC Basic
Order No.:
 64S3102
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 PIXTEND V2 -L- EPLC BASIC
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 422.16 € *
3 pcs.
422.1644 €
Single board computer
RS-232
PiXtend V2 -S- Extension Board
Order No.:
 64S3107
Manufacturer:
 Qube Solutions
Manufacturer SKU:
 PIXTEND V2 -S- EXTENSION BOARD
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
Extension Board
RS-232