TL2X4W-TWZ | Fluke

Measuring lead with (2 x 4 mm plug, straight) to (Kelvin tweezer, straight), black/red

Order No.: 27K0078
EAN: 0095969364126
MPN:
TL2X4W-TWZ
2723629
Fluke
default L
Image may differ
Unit Price (€ / pc.)
164.22 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
164.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.22 €

The Fluke TL2X4W-TWZ probe allows more reliable and accurate measurements to be made by using a conventional 4-wire method to remove resistance from the test leads. The measurement task is simplified and in some cases even made possible by using TL2X4 wire tweezers to make measurements on even the smallest components installed on surfaces.


Maximum voltage between test cable and ground: 33 V rms, 46.7 V peak or 70 V DC

Maximum current: 1 A

Temperature (operating): 0 to 55 °C < 90 % relat. Humidity

Temperature (storage): -40 to +70 °C

Technical specifications
Connection (1) 2 x 4 mm plug, straight
Connection (2) kelvin tweezers, straight
Rated current 1 A
Touch safe Yes
Colour black/red
Stackable No
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes