5-051 | Bernstein
SMD tweezers, uninsulated, antimagnetic, special steel, 115 mm, 5-051
Order No.: 06L2690
EAN: 4099891367435
MPN:
5-051
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-30
Available in 5 Days: 109 pcs.
Leadtime: 1 Week **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.1614 €
50 pcs.
12.2570 €
150 pcs.
11.7215 €
500 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding single tweezers, type 5-051.
straight-pointed.
Length: 115 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |