5517 | BAHCO
Precision tweezers, uninsulated, stainless steel, 155 mm, 5517
Order No.: 06L225
EAN: 7314151573843
MPN:
5517
Unit Price (€ / pc.)
29.5239 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
29.52 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5239 €
5 pcs.
27.7389 €
15 pcs.
26.6798 €
50 pcs.
25.4898 €
150 pcs.
24.4426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezers, type BAHCO 5517 und 5517I.
Precision tool with angled fine serrated tips, hardened, polished/nickel-plated; Length: 155 mm.
Type: 5517, tweezers, bright
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 155 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |