827001-2 | AMP

Pin header, 4 pole, pitch 5.08 mm, angled, natural, 827001-2

Order No.: 71F972
EAN: 4099891012229
MPN:
827001-2
0-0827001-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 133 pcs.
Leadtime: 45 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.6755 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male and female contact housings, bare, 2 to 4 poles, type TE Connectivity/AMP 1-048.

To VDE 0110 group C. With polarized PA 6.6 housing to UL 94 V-2, without latching hook. Suitable as power connector for floppy disk drives. Corresponding snap-in crimp contacts are described below.

Pin sockets, 4-pole, for PCB soldering, type 0-035../0-082.

Ideal as power connector for floppy disk drives.

Technical attributes (type, number of poles, dimensions H/W/L): 0-0827001-2, 4-pole, angled solder pins

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 12 A
Orientation angled
Pin number 4 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Orientation
contact surface
Version
Grid
Type of locking
Pin number
Number of rows
Rated voltage
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Orientation
contact surface
Version
Grid
Type of locking
Pin number
Number of rows
Rated voltage
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 4 pole, pitch 5.08 mm, angled, natural, 827001-2
Order No.:
 71F972
Manufacturer:
 AMP
Manufacturer SKU:
 827001-2
Available: 133 pcs. Leadtime: 45 Weeks **
Total Price: 8.72 € *
1 pcs.
8.7227 €
10 pcs.
7.6755 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4855 €
angled
tin-plated
pin header
5.08 mm
Yes
4 pole
1
250 V
pin
unequipped
solder pin
natural
12 A
Pin header, 4 pole, pitch 5.08 mm, straight, natural, 350211-1
Order No.:
 71F970
Manufacturer:
 AMP
Manufacturer SKU:
 350211-1
Available: 200 pcs. Leadtime: 2 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9877 €
1000 pcs.
0.9044 €
straight
tin-plated
pin header
5.08 mm
Yes
4 pole
1
250 V
pin
unequipped
solder pin
natural
12 A