925075 | TE Connectivity
Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 925075
Unit Price (€ / pc.)
0.6545 € *
Available: 2,456 pcs.
Leadtime: 22 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
100 pcs.
0.5831 €
400 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male and female contact housings, bare, 4 poles, series AMP Mate-N-Lok, type TE Connectivity/AMP 0-092.
In polarized and freely suspended version; Insulator: PA 6.6 to UL 94 V-2. Dimension H: 14.1 mm, dimension L, type 0-0925075-0/0-0925076-0: 24.9/22.7 mm.
Type: 0-0925075-0, male contact housing
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |