09672155615 | Harting
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09672155615
Unit Price (€ / pc.)
4.1650 € *
Available: 357 pcs.
Next delivery: 100 pcs. on 2024-05-16
Leadtime: 8 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6771 €
100 pcs.
3.2249 €
250 pcs.
3.1059 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09672155615, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
- Performance level: 2
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |