103653-2 | AMP
Plug housing, 3 pole, pitch 2.54 mm, straight, black, 103653-2
Unit Price (€ / pc.)
0.4046 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Male connector housings, bare, type 0-0103653-.
With pin protection polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0
Type: 0–0103653–2, 3–pole
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |