Plug pins, 1.0 mm, for PCBs, type MC S1.
Made of gold-plated brass. With outline solder terminal, e.g. for flow soldering.
Type: S1, plug pin
Press-in shaft | round | |
contact surface | gold-plated | |
Length | 13.2 mm | |
Pin diameter | 1 mm |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available