42.0055 | Stäubli Electrical Connectors
Plug pin 0.8 mm, 10.5 mm long, gold-plated
Unit Price (€ / pc.)
4.7838 € *
Available: 1,853 pcs.
Leadtime: 4 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4863 €
100 pcs.
4.1769 €
500 pcs.
3.8913 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pins, 0.8 mm for PCBs, type MC S0,8.
Made of gold-plated brass, suited for dip soldering.
Type: S0.8, plug pin
Technical specifications
Press-in shaft | round | |
contact surface | gold-plated | |
Length | 10.5 mm | |
Pin diameter | 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |