EPZ-27MS44 | EKULIT
Piezo buzzers-Membrane, -20 °C, 70 °C, 4.4 kHz
Order No.: 36M606
EAN: 4099891542184
MPN:
EPZ-27MS44
Unit Price (€ / pc.)
0.5593 € *
Available: 565 pcs.
Leadtime: 1 Week **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo buzzer diaphragms, type EKULIT EPZ.
Standard version: brass/ceramic, available either with or without auxiliary anode. Dimensions: EPZ-20 = D 20, d 15, T 0.19 mm, EPZ-27 = D 27, d 20, T 0.51 mm, EPZ-35 = D 35, d 25, T 0.56 mm.
Without auxiliary anode, type EPZ.
Technical attributes (type, resonant frequency (±0.5 kHz), impedance, capacitance): EPZ–27, 4.4 kHz, 200 ohm, 21000 pF
Technical specifications
Version | piezo signal transmitter diaphragm | |
Colour | yellow | |
Impedance | 200 Ω | |
Resonance frequency | 4400 Hz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |