F/EE21P-01 | Digisound
Piezo signal transmitter, 80 dB, 3 VDC, 3 mA, black
Order No.: 36M575
EAN: 4099891542160
MPN:
F/EE21P-01
Unit Price (€ / pc.)
1.5113 € *
Available: 929 pcs.
Leadtime: 23 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo buzzers, type Digisound F/EE21P-01 LF.
Without electronic system, for PCB mounting; Operating voltage: 3.0 to 30 VDC. Frequency: 4.0 kHz ±0.5 kHz. Sound pressure level: min. 75 dB. Capacitance: 17 nF ±30 %. Operating temperatures: –20 to +70 °C. Dimensions: D 22 x 7.0 mm. Weight: 2.0 g.
Type: F/EE21P–01 LF, buzzer
Technical specifications
Version | piezo signal transmitter | |
Colour | black | |
Rated current | 3 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 80 db | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Substance description | Lead, Lead titanium zirconium oxide |