F/CM04P | Digisound
Piezo signal transmitter, 90 dB, 12 VDC, 15 mA, black
Piezo buzzers, type Digisound F/CM 04 P.
With electronic system and high sound pressure level. Low current consumption, for universal applications; Operating voltage: 3.0 to 15 VDC. Rated voltage: 12 VDC. Current consumption: max. 15 mA. Frequency: 3.3 kHz (±0.5 kHz). Sound pressure level: min. 90 dB/0.1m. Operating temperatures: –20 to +70 °C. Grid: 15 mm. Dimensions: D 23.5 x 9.5 mm. Weight: 3.0 g.
Type: F/CM 04 P, Piezo buzzer
Version | piezo signal transmitter | |
Colour | black | |
Rated current | 15 mA | |
Resonance frequency | 3300 Hz | |
Sound pressure level | 90 db | |
Voltage | 12 VDC |
Country of origin | JP |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |