B/CP28 GRAU | Digisound

Piezo signal transmitter, 2.9 kHz, 85 dB, 12 VDC, 20 mA, gray

Order No.: 36M410
EAN: 4099891541842
MPN:
B/CP28 GRAU
Digisound
default L
front L
Image may differ
Unit Price (€ / pc.)
18.6830 € *
Available: 471 pcs.
Leadtime: 23 Weeks **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3153 €
150 pcs.
14.6370 €
500 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzers, type Digisound B/C 28 und B/CP 28.

With electronic system, for connection with 6.3 mm tab terminals or soldering; Operating voltage: 5.0 to 28 VDC. Rated voltage: 12 VDC. Current consumption: max. 20 mA. Frequency: 2.9 kHz ±0.5. Operating temperatures: –20 to +75 °C. Dimensions: D 43 x 34 mm. Single-hole mounting hole diameter 29 mm. Weight: 40 g.

Technical attributes (type, sound pressure level/1.0 m, sound type, color): B/CP 28, 85 dB, permanent/intermittent sound, gray

Technical specifications
Version piezo signal transmitter
Installation diameter 29 mm
Colour gray
Frequency 2.9 kHz
Rated current 20 mA
Resonance frequency 2900 Hz
Sound pressure level 85 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Substance description Lead, Lead titanium zirconium oxide
Variations
Sound pressure level
Colour
Version
Voltage
Installation diameter
Frequency
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Colour
Version
Voltage
Installation diameter
Frequency
Rated current
Piezo signal transmitter, 2.9 kHz, 85 dB, 12 VDC, 20 mA, gray
Order No.:
 36M400
Manufacturer:
 Digisound
Manufacturer SKU:
 B/C 28 GRAU
Available: 55 pcs. Leadtime: 23 Weeks ** Next delivery: 80 pcs. on 2024-06-14
Total Price: 15.24 € *
1 pcs.
15.2439 €
10 pcs.
13.4113 €
50 pcs.
12.4950 €
150 pcs.
11.9476 €
500 pcs.
11.3288 €
85 db
gray
piezo signal transmitter
12 VDC
2.9 kHz
20 mA
Piezo signal transmitter, 2.9 kHz, 95 dB, 12 VDC, 20 mA, black
Order No.:
 36M412
Manufacturer:
 Digisound
Manufacturer SKU:
 B/CP28-100DB SCHWARZ
Available: 799 pcs. Leadtime: 23 Weeks **
Total Price: 20.21 € *
1 pcs.
20.2062 €
10 pcs.
17.7786 €
50 pcs.
16.5648 €
150 pcs.
15.8389 €
500 pcs.
15.0416 €
95 db
black
piezo signal transmitter
12 VDC
29 mm
2.9 kHz
20 mA
Piezo signal transmitter, 2.9 kHz, 85 dB, 12 VDC, 20 mA, gray
Order No.:
 36M410
Manufacturer:
 Digisound
Manufacturer SKU:
 B/CP28 GRAU
Available: 471 pcs. Leadtime: 23 Weeks **
Total Price: 18.68 € *
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3153 €
150 pcs.
14.6370 €
500 pcs.
13.8992 €
85 db
gray
piezo signal transmitter
12 VDC
29 mm
2.9 kHz
20 mA