37215000431 | Littelfuse

Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 37215000431

Order No.: 46G5471
EAN: 4099889092066
MPN:
37215000431
Series: 372
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 559 pcs.
Leadtime: 8 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1662 €
200 pcs.
1.0353 €
800 pcs.
0.9163 €
3200 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 37215000431,LITTELFUSE

The 37215000431 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 8.5 x 8 mm
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
1 item in 61 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Micro fuse 8.5 x 8 mm, 315 mA, T, 250 V (AC), 35 A breaking capacity, 37203150431
Order No.:
 46G5448
Manufacturer:
 Littelfuse
Manufacturer SKU:
 37203150431
Available: 334 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
200 pcs.
0.8092 €
800 pcs.
0.7021 €
3200 pcs.
0.6069 €
35 A
315 mA
T
8.5 x 8 mm
8.5 mm
micro fuse
8 mm
250 V
Micro fuse 8.5 x 8 mm, 63 mA, T, 250 V (AC), 35 A breaking capacity, 37200630431
Order No.:
 46G5434
Manufacturer:
 Littelfuse
Manufacturer SKU:
 37200630431
Available: 443 pcs. Leadtime: 8 Weeks ** Next delivery: 1,200 pcs. on 2024-05-24
Total Price: 12.61 € *
10 pcs.
1.2614 €
50 pcs.
1.1067 €
200 pcs.
0.9877 €
800 pcs.
0.8687 €
3200 pcs.
0.7497 €
35 A
63 mA
T
8.5 x 8 mm
8.5 mm
micro fuse
8 mm
250 V