37203150431 | Littelfuse
Micro fuse 8.5 x 8 mm, 315 mA, T, 250 V (AC), 35 A breaking capacity, 37203150431
Unit Price (€ / pc.)
1.0234 € *
Available: 334 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
200 pcs.
0.8092 €
800 pcs.
0.7021 €
3200 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 37203150431,LITTELFUSE
The 37203150431 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 8.5 x 8 mm | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |