0251.125HAT1L | Littelfuse
Microfuses 7.11 x 2.8 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251.125HAT1L
Unit Price (€ / pc.)
1.6422 € *
Available: 251 pcs.
Available in 4 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6422 €
100 pcs.
1.3209 €
200 pcs.
1.2376 €
1000 pcs.
1.0472 €
2500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, 0251.125HAT1L, Littelfuse
The 0251.125HAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
- Very fast-acting
- Small size
- Wide current rating
- Halogen-free available
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
Version | microfuses | |
Tripping characteristics | FF | |
Breaking capacity | 300 A | |
Design | 7.11 x 2.8 mm | |
diameter | 2.8 mm | |
Enclosure | ceramic tube | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |