39211000000 | Littelfuse

Micro fuse 8.5 x 8 mm, 1 A, T, 250 V (AC), 25 A breaking capacity, 39211000000

Order No.: 46G4750
EAN: 4099889091342
MPN:
39211000000
Series: 392
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
0.7973 €

Micro fuse, 39211000000,LITTELFUSE

The 39211000000 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 25 A
Design 8.5 x 8 mm
Width 4 mm
Height 8 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack with 1,400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
Version
Width
Length
Rated voltage (AC)
Height
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
Version
Width
Length
Rated voltage (AC)
Height
Micro fuse 8.5 x 8 mm, 3.15 A, T, 250 V (AC), 32 A breaking capacity, 39213150000
Order No.:
 46G4760
Manufacturer:
 Littelfuse
Manufacturer SKU:
 39213150000
Available: 285 pcs. Leadtime: 9 Weeks ** Next delivery: 1,400 pcs. on 2024-06-20
Total Price: 6.07 € *
5 pcs.
1.2138 €
50 pcs.
1.0829 €
100 pcs.
0.9996 €
500 pcs.
0.8687 €
1400 pcs.
0.7973 €
32 A
3.15 A
T
8.5 x 8 mm
micro fuse
4 mm
8.5 mm
250 V
8 mm