Photovoltaic connectors, 4.0 mm series MC4, type MC PV.
For time-saving and reliable cabling of PV modules for solar plants. Snap-in lock system and strain relief to DIN V VDE 0126-3; Rated voltage: 1000 V, CAT III. Rated current: 30 A. Test voltage: 6.0 kV/50 Hz. Contact resistance: typically 0.5 mohm. Degree of soiling: 2. Safety class: II. Operating temperatures: - 40 to +90 °C. Temperature limit: +105 °C.
PV male connectors, 4.0 mm, type PV-KST4.
With screwed cable gland; Contact material: tinned copper. Insulation: PC/PA, to UL 94 V-0. Degree of protection: IP 67.
Technical attributes (type, for cable outer diameter (D), conductor cross-sections): PV - KST4/6I - UR, D 3.0 to 6.0 mm, 4.0 to 6.0 mm²
Version | MC4 plug | |
diameter | 4 mm | |
Cable diameter | 5 to 6 mm | |
Contact connection | crimp terminal open | |
Cable cross-section | 4.0-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 39 A |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available