Features
Applications
Connection | gull-wing | |
Enclosure | SOP-4 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 350 V AC/DC | |
Load current | 120 mA |
Country of origin | TH |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available