AQV252GAJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 2.5 A, 60 V AC/DC, SMD-6, AQV252GAJ
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.1876 €
50 pcs.
6.6997 €
200 pcs.
6.2951 €
400 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQV252GAJ, PANASONIC
Features
- Greatly increased load current
Applications
- Crime and fire prevention market
- Amusement market
- Measuring instrument market
Technical specifications
Connection | gull-wing | |
Enclosure | SMD-6 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 60 V AC/DC | |
Load current | 2.5 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |