AQY414EHAJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 120 mA, 400 V AC/DC, SMD-4, AQY414EHAJ
Unit Price (€ / pc.)
4.2483 € *
Available: 151 pcs.
Leadtime: 1 Week **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.7366 €
100 pcs.
3.2844 €
200 pcs.
3.1535 €
800 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQY414EHAJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensors
Technical specifications
Connection | gull-wing | |
Enclosure | SMD-4 | |
Isolation voltage | 5 kV | |
Contact type | 1 Form B (N/C) | |
Load voltage | 400 V AC/DC | |
Load current | 120 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |