BPW34 | Osram Opto Semi
IR-Diode 850nm 0.62A/W DIL-2 BPW 34
Unit Price (€ / pc.)
0.9758 € *
Available: 481 pcs.
Leadtime: 5 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
25 pcs.
0.7854 €
100 pcs.
0.6664 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photo diodes, type BPW.
Features:
- Package: Epoxy, diffuse
- Corrosion Robustness Class: 3B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 400 nm to 1100 nm
- Short switching time (typ. 20 ns)
- DIL plastic package with high packing density
Applicatons:
- Electronic Equipment
- Industrial Automation (Machine controls, Light barriers, Vision controls)
Technical specifications
Forward Current | 100 mA | |
Enclosure | DIP-2 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 150 mW | |
Wavelength | 900 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Bulk with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |