679 | BLEISPITZ
Permanent marker, 1.0 mm, black, 0679
Order No.: 13L3308
EAN: 4260036580679
MPN:
679
Unit Price (€ / pc.)
1.7374 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent markers, fine, type BLEISPITZ 06../07.
Round, permanent, low odor and rapid drying china ink; Line thickness: 1.0 mm.
Type: 0679, permanent marker, black
Technical specifications
Version | Permanent marker | |
Colour | black | |
Suitable for | Wood/Carton | |
Length | 146 mm | |
Line Thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|