203 100 00 | Werma
Continuous light, Ø 57 mm, red, 12-230 V AC/DC, IP65
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as permanent beacon with filament bulb, for bracket mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: Wall-mounting version with screwed cable gland.
Permanent beacons with filament bulb, type 200../203.
For filament bulbs BA 15d, max. 7.0 W, operating voltage 12 to 240 V AC/DC. The filament bulbs are available on separate order.
Type: 203.100.00, permanent beacon BA 15d,wall mounting, red
Version | permanent light | |
diameter | 57 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 91 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 12-230 V AC/DC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |